HBG-60-1400, LED Driver Constant Curre

PartNumber: HBG-60-1400
Ном. номер: 8088163878
Производитель: Mean Well Enterprises
HBG-60-1400, LED Driver Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 450 × = 4 450

Описание

60W Constant Current LED Driver Power Supply for Bay Lighting HBG-60 Series
The Mean Well HBG-60 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-60 comes in a 94V-0 flame retardant plastic enclosure. The structure of this LED power driver is designed to make the HBG-60 series very easy to assemble. Designed with up to date high efficiency topology these LED Drivers possess up to 91% of high efficiency and can be cooled by free air convection from -40°C to +70°C ambient temperature. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting and LED spot lighting.

Circular shape design with flame retardant plastic case
Constant current design
91% high efficiency
Wide range input 90 to 295Vac
Built-in active PFC function
Cooling by free air convection
-40 to +70°C working temperature
Short circuit and over temperature protections
Fully isolated plastic case
Class II power unit, no FG

UL, CUL, ENEC, CB, CE

UL8750, CSA C22.2 No. 250.13-12, ENEC EN61347-1 & EN61347-2-13 independent, EN62384 approved

Mean Well LED Drivers Mean Well LED Drivers, Constant Current

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HBG-60-1400, Constant Current LED Driver 60W 50V 1400mA, HBG-60 Series

Технические параметры

применение
LED Bay Lighting, LED Down Lighting, LED Mining Lighting, LED Spot Lighting, LED Stage Lighting
конфигурация
Enclosed
номинальный ток
0.7 A@ 115 V ac
Maximum Output Power
60W
тип монтажа
Desktop
число выходов
1
операция (работа)
Constant Current
выходной ток
1400mA
выходное напряжение
50V
последовательный
HBG-60
номинальное напряжение
127 → 417 V dc, 90 → 295 V ac
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC 05, ENEC EN61347-1, UL8750
AC or DC Input Voltage
AC, DC
Новинки
только новые товары
Primary Type
AC-DC, DC-DC

Дополнительная информация

HBG-60 Series Data Sheet