HCMPB-04-K, Корпус разъема, HCH Series, Гнездо, 4 вывод(-ов), 2.54 мм, HCH Series Contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 8-10 недель
45 руб.
Мин. кол-во для заказа 60 шт.
Кратность заказа 10 шт.
Добавить в корзину 60 шт.
на сумму 2 700 руб.
Альтернативные предложения2
Описание
HCM Connectors
JST Automotive HCM Connectors are 2.54mm pitch wire-to-wire and wire-to-board connectors designed with automotive safety requirements in mind. This HCM Series incorporates a secondary lock feature. This feature not only ensures correct connector assembly but also facilitates connector strength and durability. JST Automotive HCM Connectors are suitable for automotive applications such as display, ECU, relay, and other small electrical units.
JST Automotive HCM Connectors are 2.54mm pitch wire-to-wire and wire-to-board connectors designed with automotive safety requirements in mind. This HCM Series incorporates a secondary lock feature. This feature not only ensures correct connector assembly but also facilitates connector strength and durability. JST Automotive HCM Connectors are suitable for automotive applications such as display, ECU, relay, and other small electrical units.
Технические параметры
Colour | Black |
Corded | Yes |
Current Rating | 5A |
Gender | Female |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Rows | 1 |
Series | HCH |
Termination Method | Crimp |
Width | 12.46mm |
Вес, г | 1.04 |
Техническая документация
Datasheet
pdf, 234 КБ
Datasheet HCHFB-09-KE
pdf, 434 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары