HCPL-0211-500E, Digital Output Optocoupler, Totem Pole, 1 канал, 3.75 кВ, 5 Мбод, SOIC, 8 вывод(-ов)

PartNumber: HCPL-0211-500E
Ном. номер: 8035504563
Производитель: BROADCOM LIMITED
HCPL-0211-500E, Digital Output Optocoupler ...
Доступно на заказ 990 шт. Отгрузка со склада в Москве 6 недель.
260 × = 260
от 40 шт. — 197 руб.
от 150 шт. — 173 руб.

Описание

The HCPL-0211-500E is a 1-channel 8-pin surface-mount optically-coupled Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping. A superior internal shield on the HCPL-0211 guarantees common mode transient immunity of 10kV/ms at a common mode voltage of 1000V. The electrical and switching characteristics of the HCPL-0211 is guaranteed from -40 to 85°C and a VCC from 4.5 to 20V. Low IF and wide VCC range allows compatibility with TTL, LSTTL and CMOS logic and result in lower power consumption compared to other high speed couplers. Logic signals are transmitted with a typical propagation delay of 150ns. It is suitable for isolation of high speed logic systems, microprocessor system interfaces, ground loop elimination, pulse transformer replacement and high speed line receiver.

• Low input current
• Hysteresis
• Totem pole output (no pull-up resistor required)
• 300ns Propagation delay guaranteed over the full temperature range

Оптоэлектроника и Дисплеи\Оптопары\Оптопары с Цифровым выходом
Код: 2399807

Технические параметры

Количество Каналов
1 канал
Напряжение Изоляции
3.75кВ
Скорость Передачи Данных
5Мбод
Стиль Корпуса Оптопары
SOIC
Количество Выводов
8вывод(-ов)
Упаковка
Разрезная Лента

Дополнительная информация

Datasheet HCPL-0211-500E