HCPL-4701-000E, OPTOCOUPLER, DARLINGTON O/P

PartNumber: HCPL-4701-000E
Ном. номер: 8074977064
Производитель: BROADCOM LIMITED
HCPL-4701-000E, OPTOCOUPLER, DARLINGTON O/P
Доступно на заказ 2846 шт. Отгрузка со склада в Москве 7 недель.
260 × = 260
от 25 шт. — 208 руб.
от 100 шт. — 185 руб.

Описание

The HCPL-4701-000E is a 1-channel very low power consumption high gain Optocoupler. Each channel can be driven with an input current as low as 40µA and has a typical current transfer ratio of 3500%. This high gain coupler uses an AlGaAs LED and an integrated high gain photo-detector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high-speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation. This device is designed for use in CMOS, LSTTL and other low power applications. It is especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption.

• Specified for 3V operation
• TTL and CMOS compatible output

Оптоэлектроника и Дисплеи\Оптопары\Оптопары с Выходом Дарлингтона
Код: 9995137

Технические параметры

Количество Каналов
1 канал
Стиль Корпуса Оптопары
DIP
Количество Выводов
8вывод(-ов)
Максимальный Прямой Ток
10мА
Напряжение Изоляции
3.75кВ
Мин. CTR
800%
Упаковка
Поштучно

Дополнительная информация

Datasheet HCPL-4701-000E