HCR1BK-250, Black nylon cable tie cla

PartNumber: HCR1BK-250
Ном. номер: 8105327097
Производитель: Kai Suh Suh Enterprise
HCR1BK-250, Black nylon cable tie cla
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 250 × = 2 250
Цена указана за упаковку из 250
от 15 уп. — 1 800 руб.
от 25 уп. — 1 623.60 руб.

Описание

Saddle Cable Tie Mounts
Saddle style screw mounted cable tie mounts, available in black and white for outdoor and indoor use respectively. The clamps are manufactured from nylon 6.6.

Features and benefits
∙ Saddle design offers excellent stability
∙ Simple to mount by screw
∙ Available in black and natural colours in a range of sizes
∙ Self-extinguishing UL 94 V-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Tie Mounts

Технические параметры

Cable Tie Width Acceptance
4.8mm
цвет
Black
диаметр крепежного отверстия
3.5mm
длина
15mm
материал
Nylon 66
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-45°C
последовательный
HC
ширина
10 mm

Дополнительная информация

Datasheet HCR1BK-250