HD04-T, Диодный мост 0.8А 400В общего применения MINIDIP

Фото 1/7 HD04-T, Диодный мост 0.8А 400В общего применения MINIDIP
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Мин. кол-во для заказа 28 шт.
от 53 шт.15 руб.
от 106 шт.13 руб.
от 211 шт.12 руб.
Добавить в корзину 28 шт. на сумму 476 руб.
Номенклатурный номер: 8006507754
Артикул: HD04-T
Бренд: DIODES INC.

Описание

Диоды и тиристоры / Диодные мосты / Выпрямительные мосты
Диодный мост 0.8А 400В общего применения MINIDIP

Технические параметры

Корпус 4-MiniDIP
Base Product Number HD04 ->
Current - Average Rectified (Io) 800mA
Current - Reverse Leakage @ Vr 5ВµA @ 400V
Diode Type Single Phase
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 4-SMD, Gull Wing
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package 4-MiniDIP
Technology Standard
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Voltage - Peak Reverse (Max) 400V
Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 800 mA
Ir - Reverse Current 5 uA
Manufacturer Diodes Incorporated
Max Surge Current 30 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Peak Reverse Voltage 400 V
Product Category Bridge Rectifiers
Product Type Bridge Rectifiers
Series HD04
Subcategory Diodes и Rectifiers
Termination Style SMD/SMT
Type Single Phase Bridge
Vf - Forward Voltage 1 V
Vr - Reverse Voltage 280 V
Automotive No
Bridge Type Single Phase
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status NRND
PCB changed 4
Peak Average Forward Current (A) 0.8@Ta=40C
Peak Forward Voltage (V) 1@0.4A
Peak Non-Repetitive Forward Surge Current (A) 30
Peak Reverse Current (uA) 5
Peak Reverse Repetitive Voltage (V) 400
Peak RMS Reverse Voltage (V) 280
Pin Count 4
PPAP No
Standard Package Name DIP SMD
Supplier Package Mini-DIP SMD
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 800 mA
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 30 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: MINI-DIP
Peak Reverse Voltage: 400 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: HD04
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 280 V
Package Type MiniDIP SMD
Peak Average Forward Current 800mA
Peak Forward Voltage 1V
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 400V
Width 4mm
Diode Technology Silicon Junction
Вес, г 0.363

Техническая документация

Datasheet
pdf, 72 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 265 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 303 КБ
Datasheet
pdf, 317 КБ
Datasheet HD04-T
pdf, 303 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов