HD3SS460IRHRT, USB интерфейс, Мультиплексор / Демультиплексор, USB 3.1, 3 В, 3.6 В, WQFN, 28 вывод(-ов)

PartNumber: HD3SS460IRHRT
Ном. номер: 8110203049
Производитель: Texas Instruments
HD3SS460IRHRT, USB интерфейс, Мультиплексор / ...
Доступно на заказ 126 шт. Отгрузка со склада в Москве 6 недель.
390 × = 390
от 10 шт. — 313 руб.
от 100 шт. — 257 руб.

Описание

The HD3SS460IRHRT is a high-speed bidirectional Passive Switch in mux or demux configurations. Based on control pin POL the device provides switching to accommodate connector flipping. The device also provides mixing between 2-channel Data/2-channel video and all 4-channel video based on control pin AMSEL. The device also provides cross-points MUX for low speed pins as needed in flippable connector implementation. The HD3SS460 is a generic analogue differential passive switch that can work for any high speed interface applications as long as it is biased at a common mode voltage range of 0 to 2V and has differential signalling with differential amplitude up to 1800mVpp. It employs an adaptive tracking that ensures the channel remains unchanged for entire common mode voltage range. Excellent dynamic characteristics of the device allow high speed switching with minimum attenuation to the signal eye diagram with very little added jitter.

• Provides MUX solution for USB Type-C™ ecosystem including alternate mode (AM)
• Compatible for source/host and sink/device applications
• Provides cross-point MUX for low speed SBU pins
• Bidirectional "Mux/De-Mux" differential switch
• Supports common mode voltage 0 to 2V
• Low power with 1µA shutdown and 0.6mA active
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\USB Интерфейсы
Код: 2484027

Технические параметры

Тип USB
Мультиплексор / Демультиплексор
Версия USB
USB 3.1
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса Интерфейса
WQFN
Количество Выводов
28вывод(-ов)
Скорость Передачи Данных
5.4Гбит/с
Количество Портов
4 Порта
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный