HDD100-24S24T, DC-DC converter,18-36V I/

PartNumber: HDD100-24S24T
Ном. номер: 8059658548
Производитель: Chinfa Electronics
HDD100-24S24T, DC-DC converter,18-36V I/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 820 × = 14 820
или
купить в 1 клик
от 5 шт. — 13 400 руб.
от 10 шт. — 12 117 руб.

Описание

Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD1 Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series
The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.

Wide 2: 1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Connection Data
TerminalSingle Output
1N.C.
2 & 3-Vin
4 & 5+Vin
6Remote On/Off (HDD100 only)
7N.C.
8- Vout
9- Vout
10+Vout
11+Vout
12-Sense
13Trim
14+Sense


Use chassis as heatsink or fan force cooling. Do not exceed maximum case temperature of 95°C. Operating temperature is without de-rating.

Chinfa - 60 - 100Вт, серии HDD60 & HDD100

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Chinfa 100W Isolated DC-DC Converter, Vin 18 → 36 V dc, Vout 24V dc, I/O isolation 1500V dc

Технические параметры

глубина
22.35mm
Input Voltage Range
18 → 36 V dc
прочность изоляции
1500V dc
длина
139.7mm
максимальная температура
+71°C
минимальная температура
-25°C
тип монтажа
Surface Mount
число выходов
1
выходной ток
4A
выходное напряжение
24V dc
упаковка
Case HH 60-T
номинальная мощность
100W
ширина
88.93mm
Input Voltage Nominal
24 V dc

Дополнительная информация

HDD100 SERIES DC - DC CONVERTER Data Sheet