HDHD-SVGADUO, SVGA - HDMI converter: ca

PartNumber: HDHD-SVGADUO
Ном. номер: 8103388260
Производитель: Cables Direct
HDHD-SVGADUO, SVGA - HDMI converter: ca
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 960 × = 8 960
или
купить в 1 клик

Описание

SVGA/Audio - HDMI Converter
The VGA to HDMI converter allows you to display the image from your computer not only to a monitor but to a large TV. It will convert your PC's VGA video and audio into one complete HDMI signal. This is an ideal solution for laptop/notebook users to use larger screens

Converts VGA video and audio into one HDMI signal
SVGA 15 pin female input interface
RCA left and right Audio input interface
HDMI type A output port
Signalling rates up to 1.65Gbps
HDCP compliant
Supports up to 1080p resolution
Supports 480i, 576i & 1080i resolution
Supports VGA resolutions up to 1280 x 1024 60/75Hz
Outputs HDMI 1.2a
UK and EU Plug

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

This will not convert HDMI to SVGA and cables are not included

VGA to HDMI Convertor
Power Supply (UK and EU Plug)
Manual

HDMI Converter

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / Видеоразветвители /
SVGA - HDMI converter: can carry audio

Технические параметры

тип
Converter
Number of Video Ports
1
Video Connection Types
HDMI

Дополнительная информация

Datasheet