HEDS-5540#A01, ENCODER, 3CHANNEL, 500CPR, 2MM

PartNumber: HEDS-5540#A01
Ном. номер: 8021048460
Производитель: BROADCOM LIMITED
HEDS-5540#A01, ENCODER, 3CHANNEL, 500CPR, 2MM
Доступно на заказ 13 шт. Отгрузка со склада в Москве 7 недель.
3 730 × = 3 730
от 5 шт. — 3 520 руб.
от 10 шт. — 2 750 руб.

Описание

The HEDS-5540 series 2/3-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The outputs of are two square waves in quadrature. It also has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. This series utilizes metal code-wheels, while the HEDM series utilizes a film code-wheel allowing for resolutions to 1024CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1" centres.

• Dual channel quadrature output with optional index pulse
• Quick and easy assembly
• No signal adjustment required
• Small size
• TTL compatible
• Single 5V supply
• -40 to 100°C Operating temperature

Датчики и Преобразователи\Энкодеры\Оптические Энкодеры
Код: 1161203

Технические параметры

Количество Каналов
3 канала
Разрешение Энкодера
500
Линия Продукции
Серия HEDS-5540

Дополнительная информация

Datasheet HEDS-5540#A01