HEDS-9100#A00, ENCODER, ROTARY, 500CPR, 2CH

PartNumber: HEDS-9100#A00
Ном. номер: 8109736083
Производитель: BROADCOM LIMITED
HEDS-9100#A00, ENCODER, ROTARY, 500CPR, 2CH
Доступно на заказ 44 шт. Отгрузка со склада в Москве 6 недель.
1 940 × = 1 940
от 10 шт. — 1 910 руб.

Описание

The HEDS-9100#A00 from Avago Technologies is a high performance, low cost, optical incremental encoder module. When used with a codewheel, these modules detect rotary position. The module consist of a lensed (LED) source and a detector IC enclosed in a small C-shaped plastic package. Due to a highly collimated light source and unique photodetector array, these modules are extremely tolerant to mounting misalignment. The HEDS-9100 has a standard resolutions between 96CPR and 512CPR are available for use with a HEDS-5120 codewheel or equivalent. Typical applications include printers, plotters, tape drives and factory automation equipment.

• Easy to mount
• No signal adjustment required
• Small size
• Operating temperature range from -40°C to 100°C
• Two channel quadrature output
• TTL compatible
• Single 5V supply
• Standard resolutions between 96CPR and 512CPR
• Count frequency of 100KHz

Датчики и Преобразователи\Энкодеры\Оптические Энкодеры
Код: 1654864

Технические параметры

Минимальное Напряжение Питания
-500мВ
Максимальное Напряжение Питания
Количество Каналов
2 канала
Разрешение Энкодера
500

Дополнительная информация

Datasheet HEDS-9100#A00