HEL-707-U-0-12-00, Industrial Temperature Sensors 1000 ohm 0.2% 12\" leads

17 680 руб.
от 5 шт.16 380 руб.
от 11 шт.14 850 руб.
от 21 шт.14 381.02 руб.
Добавить в корзину 1 шт. на сумму 17 680 руб.
Номенклатурный номер: 8027784425
Артикул: HEL-707-U-0-12-00

Описание

Sensors and Transducers\Temperature Sensor

Технические параметры

Accuracy +/-0.1%
Description-Function Resistance Temperature Detector
Factory Pack Quantity 10
Mounting Style Wire Leads
Operating Supply Current 1 mA
Product Temperature Sensors
Resistance 1 kOhms
Series HEL-700
Technology RTD
Temperature Range -75 C to+540 C