HEP-600-48, Power Supply Switch Mode

PartNumber: HEP-600-48
Ном. номер: 8087376571
Производитель: Mean Well Enterprises
HEP-600-48, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
32 090 × = 32 090
или
купить в 1 клик

Описание

Mean Well HEP-600 Series 600W AC-DC Enclosed Switch Mode Power Supply
The Mean Well HEP-600 is a series of high efficiency, waterproof AC-DC industrial Power supplies. This switch mode power supplies feature wide input range 90 to 264Vac and a no load power consumption below 0.5W. With up to date high performance topology design the HEP-600 possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is fully potted by silicone and enclosed with the aluminium case. The HEP-600 switch mode power supplies are suitable for applications humid and industrial environments, outdoor telecommunication equipment, signboards or billboards.

Universal AC input / Full range
Built-in active PFC function
No load power consumption ˂0.5W at remote OFF
High efficiency up to 96%
Fan less design, cooling by free air convection
Output voltage and output current can be adjusted through internal potentiometer
Aluminium case and filling with heat-conducted glue
-40 ∼ +70°C wide operating range
Withstand 5G vibration test
Protections: Short circuit / Over current / Over voltage/ Over temperature
LED indicator for power on

UL / CUL / ENEC / CB / CE

UL60950-1, TUV EN60950-1

Switch Mode - Mean Well AC/DC Power Supplies Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Mean Well, 1 Output, Embedded Switch Mode Power Supply (SMPS)

Технические параметры

Эффективность, кпд
96%
максимальная температура
+70°C
минимальная температура
-40°C
среднее время наработки на отказ
76.9kh
число выходов
1
пульсации и шум
250mV Pk-Pk
Новинки
только новые товары

Дополнительная информация

HEP-600 Series Data Sheet