32208439, M1020 Pt 1000 Class A clad Ni-wire
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 7 недель
1 110 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 1 110 000 руб.
Альтернативные предложения1
Описание
M1020 Medium Temperature Range Sensors
Heraeus Sensor Technology M1020 Medium Temperature Range Sensors offer long-term stability, interchangeability, and accuracy over an extensive temperature range. The platinum-coated nickel lead wire sensors have a temperature coefficient (TC) typically 3850ppm/K, a temperature range from -70°C to +500°C, and a nominal resistance of 100Ω, 500Ω, or 1000Ω. The package size is 9.5mm x 1.9mm x 0.9mm.
Heraeus Sensor Technology M1020 Medium Temperature Range Sensors offer long-term stability, interchangeability, and accuracy over an extensive temperature range. The platinum-coated nickel lead wire sensors have a temperature coefficient (TC) typically 3850ppm/K, a temperature range from -70°C to +500°C, and a nominal resistance of 100Ω, 500Ω, or 1000Ω. The package size is 9.5mm x 1.9mm x 0.9mm.
Технические параметры
Brand: | Heraeus Nexensos |
Class: | Class A |
Description/Function: | Resistance Temperature Detector |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Heraeus |
Mounting Style: | Through Hole |
Packaging: | Reel, Cut Tape |
Product Category: | Industrial Temperature Sensors |
Product Type: | Temperature Sensors |
Product: | Temperature Sensors |
Series: | M1020 |
Subcategory: | Sensors |
Technology: | RTD |
Temperature Range: | -50 C to+300 C |
Техническая документация
Datasheet
pdf, 136 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.