HET 160, Hetty vacuum cleaner

PartNumber: HET 160
Ном. номер: 8117427136
Производитель: Numatic
HET 160, Hetty vacuum cleaner
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 620 × = 20 620
или
купить в 1 клик

Описание

Numatic Henry and Hetty High Performance Vacuum Cleaner Numatic Henry High Performance Vacuum Cleaner
Our Numatic HVR200 (Henry) and HET200 (Hetty) dry only vacuum cleaners utilise a powerful and efficient 620 Watt two stage motor. With built-in "Autosave" energy conservation features which give result in a 50% energy saving. The vacuum cleaners automatically default to the economy setting when they are switched on, although if more power is required to cope with more dirt then you can easily push the switch to engage Hi Mode. The cleaners use giant Permatex filters and Microflo dust bags which result in a 30% improvement in exhaust air quality, 20% lower noise levels and a higher capacity.

Features and Benefits

High performance 620 Watt motor
Unique cord rewind and storage system
10 metre cord
Folding carry handle
3 stage filtration
9 litre capacity (dry)
Tool kit also available

UK Plug

Dry Vacuum Cleaners

Очистка и техобслуживание оборудования / Пылесосы и принадлежности к ним / Пылесосы /
Numatic Vacuum Cleaner for General Cleaning, 10m Cable, 230V ac UK Plug (HET200)

Технические параметры

применение
General Cleaning
длина кабеля
10m
цвет
Black, Pink
Номер модели
HET200
номинальная мощность
620W
напряжение (источника) питания
230V AC
Plug Type
Type G - British 3-pin
Includes
Combination Floor Tool, Crevice Tool (32mm), Double Taper Hose/Tool Adaptor (32mm), Flo Max Conical Hose (2.4m), Hepaflo Dust Bags, Slide on Brush for Upholstery Nozzle, Soft Dusting Brush (32mm), Stainless Steel Extension Tube (32mm), Stainless Steel Tub
Bag/Bagless
Bag
Dry Capacity
9L
Upright/Cylinder
Cylinder
Новинки
только новые товары

Дополнительная информация

Datasheet HET 160
Datasheet