HEX. HEAD PLUG-1-1/4", S/steel plug,1 1/4in BSPT

PartNumber: HEX. HEAD PLUG-1-1/4"
Ном. номер: 8101000007
Производитель: Haitima Corporation
HEX. HEAD PLUG-1-1/4", S/steel plug,1 1/4in BSPT
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 440 × = 1 440
от 5 шт. — 1 180 руб.

Описание

Plug BSPTM
RS threaded male hexagon plugs available in a variety of sizes.

Stainless Steel
150lbs fittings
Material: S/S 316
With BSP Screwed end
Investment casting

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шланги и резьбовые фитинги - нержавеющая сталь, класс 150 фунтов

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из нержавеющей стали /
RS Stainless Steel Threaded Fitting Plug, 1-1/4 in R Male

Технические параметры

Соединение 1
1-1/4 in R Male
тип крепления
Plug
Thread Standard 1
R
Thread Size 1
1-1/4in
Connection Gender 1
Male