HF062C4LU, LSZH light duty 4 fibre,6

PartNumber: HF062C4LU
Ном. номер: 8004297203
Производитель: Brand Rex
HF062C4LU, LSZH light duty 4 fibre,6
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
75 980 × = 75 980
или
купить в 1 клик
Цена указана за упаковку из 250

Описание

LSFZH Light Duty Premise LSZH Light Duty Fibre Optic Cable
A 4-fibre, light duty premise distribution cable is designed to offer flexibility combined with high strength and small overall diameter; these features allow the cables to be easily installed in space restricted ducts and risers.

Features and Benefits
· Buffered fibre diameter 900μm
· Low smoke & fume
· Zero halogen

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kevlar® is a registered trade mark of Dupont Co. Ltd, Ethernet® is a registered trade mark of Xerox Corporation.

Оптоволоконный кабель Fibre Optic Cable

High quality, multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by Kevlar® yarn for added protection and strength.

Data transmission cables

A line of cables developed to meet the specific needs of high-speed data transmission systems in combination with data processors or information systems, as well as processing and control applications

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Оптоволоконный кабель /
RS Black Fibre Optic Cable, 250m, 4 Core , LSZH Sheath

Технические параметры

Attenuation
150dB/km@850nm, 350dB/km@1300nm
диаметр сердечника
0.0625mm
минимальный радиус изгиба
60 mm
число жил
4
длина рулона
250m
цвет брони
Black
Cable Shape
Fibre Optic
Maximum Pulling Tension
800N
Propagation Mode
Multi Mode
материал оболочки
LSZH

Дополнительная информация

Datasheet