HF500AGP-30, Voltage Regulator, AC / DC Converter, Flyback, -40 °C to 125 °C
см. техническую документацию
Описание
HF500A-30 is a fixed-frequency, EMI optimized current mode regulator with built-in slope compensation, multi-mode control and overpower line compensation. Device combines a 700V MOSFET and a full-featured controller into one chip for a low power, offline, flyback, switch-mode power supply with EMI optimization. At medium and heavy loads, the regulator operates at a fixed frequency with frequency jittering. Jittering helps reduce EMI energy on switching frequency and its harmonics. Under light-load conditions, the regulator holds the peak current and reduces its switching frequency to 25KHz to offer excellent efficiency. At very light loads, the regulator enters burst mode to achieve low standby power consumption. It also features overpower line compensation to ensure that overload protection point is independent of input voltage. HF500A-30 is available in a PDIP8-7B package. Applications includes power supplies for home appliances, set-top boxes, standby and auxiliary power adapters.
• 700V/1.4ohm integrated MOSFET, EMI (radiated emissions) optimization
• Frequency foldback down to 25KHz at light loads
• Burst mode for low standby power consumption
• Frequency jittering for a reduced EMI signature
• Overpower compensation, internal high voltage current source
• VCC undervoltage lockout (UVLO) with hysteresis, VCC overvoltage protection (OVP)
• Configurable input B/O and overvoltage protection (OVP), brown-in and brownout, input OVP
• Latch-off protection on TIMER, configurable soft start (SS)
• Overtemperature protection (OTP) (autoRestart with hysteresis)
• Short-circuit protection (SCP), overload protection (OLP) with configurable delay
Технические параметры
IC Case / Package | DIP |
Isolation | Isolated |
Power Switch Voltage Rating | 700В |
Количество Выводов | 7вывод(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 0 |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 0 |
Монтаж Микросхемы | Сквозное Отверстие |
Частота Коммутации | 65кГц |
Вес, г | 1.23 |
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.