HF759/20SF 275', 20 way LSZH round jackete

PartNumber: HF759/20SF 275'
Ном. номер: 8047854371
Производитель: 3M Group
HF759/20SF 275', 20 way LSZH round jackete
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
41 820 × = 41 820
или
купить в 1 клик
Цена указана за упаковку из 84

Описание

3M LSZH Round Jacketed Flat Ribbon Cable
The round jacketed flat ribbon cable has LSZH insulation; this reduces the risk to firefighters and also reduces the risk of soot and corrosion damage to nearby equipment.

Features and Benefits
·LSZH (low smoke zero halogen) insulation
·Wide operating temperature
·Easier routing due to round construction
·Continuous split/bond
·Zippable primary cable

UL File Number: E42769, Style Number: 21683, RoHS, UL

Round to Flat Round to Flat
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. The cables in this range are IDC ribbon cables in a round format which takes up less space and enables easier routing than standard or flat jacketed types.

Кабели и провода / Ленточный / Плоский кабель / Ленточный кабель в скругленной обоолочке /
3M 20 Way Screened Round Ribbon Cable, 24.1 mm Width

Технические параметры

емкость
40.6 pF/m
характерный импеданс
136 Ω
стренги жил
Jul-36
максимальная рабочая температура
105°C
Minimum Operating Temperature
-40°C
число направляющих
20
Шаг
1.27mm
цвет брони
Grey
номинальное напряжение
150 V
ширина
24.1 mm
American Wire Gauge
28 AWG
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Outer Diameter
7.6mm
Screened/Unscreened
Screened
Number of Strands
7
Size of Strands
36

Дополнительная информация

Round, Jacketed, Flat Cable HF759 Series Data ...