HFBR-2316TZ, Fibre Optic Receiver, 130

PartNumber: HFBR-2316TZ
Ном. номер: 8070556551
Производитель: Avago Technologies
HFBR-2316TZ, Fibre Optic Receiver, 130
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 720 × = 4 720
от 5 шт. — 4 180 руб.

Описание

HFBR-1312TZ and HFBR-2316TZ Fibre Optic Transmitter and Receiver
Avago Technologies' HFBR-x3xx series of fibre optic transmitters and receivers provide a 1300nm fibre optic link for a wide range of data communication applications. These fibre optic devices can be auto-inserted or wave soldering can be used. Both the transmitter and receiver within the HFBR-x3xx series are compatible with 50/125 μm and 62.5/125 μm diameter optical fibre sizes, allowing for flexibility within the decision making process. Potential applications include desktop links for high speed LANs, distance extension links and telecom switch systems.

Fibre Optics, Avago Technologies

Дисплеи и оптоэлектроника / Волоконно-оптические компоненты / Волоконно-оптические приёмники /
Avago HFBR-2316TZ 155MBd 1300nm Fibre Optic Receiver, ST Connector

Технические параметры

число выводов
8
Typical Fall Time
5.3ns
Typical Rise Time
5.3ns
Wavelength of Peak Sensitivity
1300nm
тип соединителя
ST
Dimensions
29.8 x 12.6 x 10.2mm
высота
10.2mm
длина
29.8mm
Макс. скорость передачи данных
155MBd
тип монтажа
Through Hole
Width
12.6mm

Дополнительная информация

Versatile Link Family - Application Note 1035
HFBR-2316TZ Receiver Data Sheet