HFBR-2316TZ, FIBRE OPTIC MODULE

PartNumber: HFBR-2316TZ
Ном. номер: 8012520294
Производитель: BROADCOM LIMITED
HFBR-2316TZ, FIBRE OPTIC MODULE
Доступно на заказ 60 шт. Отгрузка со склада в Москве 6 недель.
5 350 × = 5 350
или
купить в 1 клик
от 25 шт. — 3 660 руб.

Описание

The HFBR-2316TZ is a 155MBd Optical Receiver provides the most effective 1300nm fiber optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The receiver is compatible with two popular optical fiber sizes 50/125µm and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125MBd and 5km at 32MBd. It contains an InGaAs PIN photodiode and a low-noise transimpedance preamplifier that operate in the 1300nm wavelength region. It is an optical signal and converts it to an analog voltage. The buffered output is an emitter-follower, with frequency response from DC to typically 125MHz.

• Signal rates over 155MBd
• 1300nm wavelength
• Link distances over 5km
• Dual-in-line package panel-mountable ST and SC connector receptacles
• Auto-insertable and wave-solderable
• Specified with 62.5/125µm and 50/125µm fibre
• Compatible with HFBR-0400Z series
• Receiver also specified for SM cable spec (9/125µm)

Оптоэлектроника и Дисплеи\Оптоволоконные Продукты\Оптоволоконные Приемники
Код: 1611270

Технические параметры

Типичное Значение Длины Волны
1300нм
Максимальная Скорость Передачи Данных
155Мбит/с
Расстояние Передачи Данных
5км

Дополнительная информация

Datasheet HFBR-2316TZ