HFBR-2526ETZ, RECEIVER, FIBER OPTIC, EXTENDED TEMP

PartNumber: HFBR-2526ETZ
Ном. номер: 8079382033
Производитель: BROADCOM LIMITED
HFBR-2526ETZ, RECEIVER, FIBER OPTIC, EXTENDED TEMP
Доступно на заказ 13 шт. Отгрузка со склада в Москве 6 недель.
1 340 × = 1 340
от 10 шт. — 1 120 руб.

Описание

The HFBR-2526ETZ is a 125MBd high-voltage isolation Optical Receiver with lower attenuation of silica fibre allows data transmission, over longer distances, it can be used for high-speed data links without the problems common with copper wire solutions. It is a high-power 650nm LED in a plastic housing used to efficiently couple power into 1mm diameter plastic optical fibre and 200µm hard clad silica (HCS®) fibre. It has high band width analog receiver containing a PIN photodiode and internal transimpedance amplifier.

• Data transmission at signal rates of 1 to 125MBd over distances of 100m
• Interlocking feature for single channel or duplex links (vertical/horizontal mount configuration)
• -40 to 85°C Operating temperature range

Оптоэлектроника и Дисплеи\Оптоволоконные Продукты\Оптоволоконные Приемники
Код: 1863203

Технические параметры

Типичное Значение Длины Волны
650нм
Расстояние Передачи Данных
100м

Дополнительная информация

Datasheet HFBR-2526ETZ