HFBR-4531Z, Avago, Fibre Optics, HFBR

PartNumber: HFBR-4531Z
Ном. номер: 8006132132
Производитель: Avago Technologies
HFBR-4531Z, Avago, Fibre Optics, HFBR
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
97 × = 970
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 75 руб.
от 40 шт. — 58 руб.

Описание

HFBR-453xZ Series Connectors for POF and Versatile Link
The HFBR-453xZ series, from Avago Technologies, are crimpless connectors for plastic optical fibre (POF) and Versatile Link. Their design uses a simple, snap-together concept which does not require crimping.
This series of connectors are available in latching and non-latching styles. Two non-latching simplex connectors can be snapped together to create a duplex connector. The HFBR-453xZ series can only be used with plastic optical fibre (POF).
Suitable applications for the HFBR-453xZ series include; automotive networks, gaming equipment, medical equipment and telecommunications.

Features of the HFBR-453xZ series:
- No crimping required
- Durable plastic material
- Good retention force

Fibre-Optics Accessories, Avago Technologies Fibre Optic Accessories, Avago Technologies

Разъемы / Сетевые и телекоммуникационные разъемы / Соединители для волоконной оптики /
Avago Technologies POF Simplex Fibre Optic Connector, Black

Технические параметры

цвет
Black
тип соединителя
POF
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
последовательный
HFBR-453xZ
симплекс/дуплекс
Simplex
Jacket Diameter
2.22mm

Дополнительная информация

HFBR-453xZ Crimpless Connectors for POF and ...
Versatile Link Family - Application Note 1035