HFBR-57E0LZ, HFBR-57E0LZ Fibre Optic Transceiver, LC Connector, 125 MBd, 155.52 MBd, 1380nm 1380nm 20-Pin SFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 430 руб.
Добавить в корзину 1 шт.
на сумму 24 430 руб.
Описание
Displays & Optoelectronics\Fibre Optic Components\Fibre Optic Transceivers
The HFBR-57E0 series are multimode transceivers with a pluggable LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1.
Технические параметры
Connector Shape | Rectangular |
Connector Type | LC |
Fibre Size Range | 50 → 125 μm |
Maximum Data Rate | 125 MBd, 155.52 MBd |
Mounting Type | Surface Mount |
Number of Pins | 20 |
Output Signal Type | TTL |
Package Type | SFP |
Peak Transmitter Wavelength | 1380nm |
Receiver Jitter at Maximum Data Rate | 2.14 ns p-p |
Series | HFBR-57 |
Transmitter Jitter at Maximum Data Rate | 1.2 ns p-p |
Transmitter Typical Fall Time | 2ns |
Transmitter Typical Rise Time | 1.2ns |
Wavelength of Peak Sensitivity | 1380nm |
Width | 13.8mm |
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | LC |
Data Rate: | 125 MBd, 155 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fall Time: | 3 ns, 2.2 ns |
Fibre Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +70 C |
Maximum Output Current: | 50 mA |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3.3 V |
Package/Case: | SFP-20 |
Packaging: | Tray |
Product Category: | Fibre Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 3 ns |
Series: | HFBR-5 |
Subcategory: | Fiber Optic |
Transmission Distance: | 2 km |
Wavelength: | 1300 nm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 245 КБ
Datasheet HFBR-57E0LZ
pdf, 252 КБ