HFCD23635, Elbow hose barb insert,3/

PartNumber: HFCD23635
Ном. номер: 8102566618
Производитель: Tom Parker
HFCD23635, Elbow hose barb insert,3/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 980 × = 2 980

Описание

Insert Elbow Hose Barb

Contains a shut-off valve
The shut-off coupling will automatically cut off the supply when disconnected

CPC полисульфоновые муфты CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.

Coupling halves connected by pushing together, an audible click indicates secure connection
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument

Working pressureVacuum to 125 psi, 8.6 bar
Operating Temperature-40°C to +137.8°C
Materials
CouplingPolysulfone
Springs316 Stainless Steel
O-RingsEPDM

Водопровод и трубопровод / Трубы, тюбинги и шланги / Соединительные муфты для шланга /
Elbow hose barb insert,3/8in ID tube

Технические параметры

Материал корпуса
PSU
максимальное рабочее давление
8.6bar
последовательный
HFC35
Coupling Gender
Male
Coupling Connector Type
Elbow Coupler
Hose Inner Diameter
3/8in
Coupling Connector Direction
Elbow

Дополнительная информация

HFC Part Numbers Fitting Dimensions Data Sheet