HGB1M, High gain 1 outlet UHF am

PartNumber: HGB1M
Ном. номер: 8006369413
Производитель: Maxview
HGB1M, High gain 1 outlet UHF am
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 370 × = 4 370

Описание

High Gain 1 to 4 Outlet UHF

Broadband VHF/UHF indoor amplifiers ideal to boost low signal levels in domestic TV or radio applications
Boosts weak digital terrestrial UHF TV signals; also conventional analogue signals
Combination of switched gain and excellent signal handling for optimal reception in most conditions
Signal power boost switch for high power and low power option
Includes mains plug and lead
Designed for indoor use only
Fully screened
230V - 50Hz
Less than 5 Watts
Designed to BSEN60065: 1998

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Switched gain6dB
Forward gain18dB
Noise figure typically4.5dB
Reverse frequency coverage5 → 65 MHz
Forward frequency coverage40 → 860 MHz


VHF and UHF Amplifiers

Компьютерная периферия / Оборудование беспроводной передачи данных / Усилители сигнала /
Maxview Signal Amplifier HGB1M, UHF 1 860MHz

Технические параметры

число выходов
1
UHF Gain
18dB
Maximum UHF Frequency
860MHz
Supported Frequency Bands
UHF
Minimum UHF Frequency
40MHz

Дополнительная информация

Technical Specifications