HGS12BP, S/steel worm-drive hose c

PartNumber: HGS12BP
Ном. номер: 8021313420
Производитель: JCS Hi-Torque
HGS12BP, S/steel worm-drive hose c
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
360 × = 1 800
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 290 руб.
от 50 шт. — 238.60 руб.

Описание

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Хомуты с червячным механизмом и на болтах

Фиксирующие и крепежные детали / Зажимы / Шланговые и стяжные хомуты /
HI-GRIP Stainless Steel Hose & Jubilee Clip HGS12BP, Worm Drive, Slotted Hex

Технические параметры

внутренний диаметр
9.5 → 12mm
материал
Stainless steel
Band Width
9mm
Stainless Steel Type
A2
Screw/Bolt Head
Slotted Hex
Inside Diameter Minimum
9.5mm
Inside Diameter Maximum
12mm
Clip Type
Worm Drive

Дополнительная информация

Drawing
HiGrip/HiTorque Hose-Clips - Dimensions &amp ...