HGS40BP, S/steel worm-drive hose c

PartNumber: HGS40BP
Ном. номер: 8053858469
Производитель: JCS Hi-Torque
HGS40BP, S/steel worm-drive hose c
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
450 × = 2 250
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 370 руб.
от 50 шт. — 309.40 руб.

Описание

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Хомуты с червячным механизмом и на болтах

Фиксирующие и крепежные детали / Зажимы / Шланговые и стяжные хомуты /
HI-GRIP Stainless Steel Hose & Jubilee Clip HGS40BP, Worm Drive, Slotted Hex

Технические параметры

внутренний диаметр
30 → 40mm
материал
Stainless steel
Band Width
13mm
Stainless Steel Type
A2
Screw/Bolt Head
Slotted Hex
Inside Diameter Minimum
30mm
Inside Diameter Maximum
40mm
Clip Type
Worm Drive

Дополнительная информация

Drawing
HiGrip/HiTorque Hose-Clips - Dimensions &amp ...