HIAX19C01-4/LP, Audio Exciter 0.5W 4ohm 4

PartNumber: HIAX19C01-4/LP
Ном. номер: 8021712067
Производитель: HiWave
HIAX19C01-4/LP, Audio Exciter 0.5W 4ohm 4
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
820 × = 820

Описание

Hiwave Low Profile Audio Exciters
Audio exciters deliver sound to users without the need for speaker units and grilles, they achieve this by energising the housing of the device to form a radiating surface. Attached to a rigid surface in locations such as: ceiling tiles, metal machine housings, kiosk housings, windows or even vehicle surfaces, an exciter provides audio with wide dispersion characteristics.
Hiwave's low profile audio exciters are very compact with a highly optimised electro-dynamic transducer. Combining an efficient magnetic circuit topology with a low profile suspension design for maximum placement flexibility, these low profile audio exciters are ideal for any application where depth is critical.

Shallow small footprint design
Applications include: ultra-slim loudspeakers, toys, greetings cards and novelty items

Moving Coil Exciters

Офисные принадлежности и оборудование / Акустические системы / Головки динамические /
HiWave Speaker Driver HIAX19C01-4/LP, 0.5W nom, 1W max, 4Ω

Технические параметры

глубина
5.3mm
диаметр
40mm
импеданс
номинальная расчетная мощность
0.5W
вес
11.3g
Maximum Rated Power
1W
Speaker Driver Size
8 cm (3 in) and Under
Driver Shape
Round

Дополнительная информация

HIAX19C01-4/LP Low Profile Audio Exciter Datasheet