HIH-4021-004, - 40 C to + 85 C Humidity Sensors

HIH-4021-004, - 40 C to + 85 C Humidity Sensors
Изображения служат только для ознакомления,
см. техническую документацию
16 580 руб.
от 5 шт.15 910 руб.
от 10 шт.14 810 руб.
от 25 шт.14 516.39 руб.
Добавить в корзину 1 шт. на сумму 16 580 руб.
Номенклатурный номер: 8025570352
Артикул: HIH-4021-004

Описание

Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Output Type: Analog
Package/Case: SIP-3
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Type: Humidity Sensor

Техническая документация

Datasheet
pdf, 434 КБ