HK72042, Steel hex skt cap head sc

PartNumber: HK72042
Ном. номер: 8049776602
Производитель: RS
HK72042, Steel hex skt cap head sc
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 680 × = 2 680
Цена указана за упаковку из 50
от 5 уп. — 2 190 руб.
от 10 уп. — 1 913 руб.

Описание

Imperial UNC Thread Socket Cap Head Screws Imperial UNC Thread
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits

Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Requires a Hex key / Allen key

Threaded in accordance with American standard ASME B18.3

Socket Screws

Фиксирующие и крепежные детали / Винты и болты / Винты с углублением в головке /
Hex Socket Cap Steel Black, Self-Colour Socket Screw, 6-32 x 12.7mm

Технические параметры

обработка поверхности
Black, Self-Colour
форма головки
Hex Socket Cap
длина
12.7mm
материал
Steel
размер резьбы
6-32
тип резьбы
UNC