HK76080, Hex skt cap head screw,M4

PartNumber: HK76080
Ном. номер: 8115731376
Производитель: RS
HK76080, Hex skt cap head screw,M4
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 820 × = 2 820
Цена указана за упаковку из 100
от 5 уп. — 2 300 руб.

Описание

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw
When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits

Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications

Requires a Hex key / Allen key

Threaded in accordance with Din standard 912 / ISO standard 4762

Socket Screws

Фиксирующие и крепежные детали / Винты и болты / Винты с углублением в головке /
Hex Socket Cap Steel Black, Self-Colour Socket Screw, M4 x 25mm

Технические параметры

обработка поверхности
Black, Self-Colour
форма головки
Hex Socket Cap
длина
25mm
материал
Steel
размер резьбы
M4
тип резьбы
Metric

Дополнительная информация

Datasheet HK76080
Datasheet