HL410, Die set for hydraulic cri

PartNumber: HL410
Ном. номер: 8101895847
Производитель: Klauke
HL410, Die set for hydraulic cri
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 120 × = 10 120
или
купить в 1 клик

Описание

Battery Operated Hydraulic Crimp Tool
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.

Features and Benefits:
∙ An ergonomic design that also permits one-handed operation
∙ Battery may be fast charged in 40 minutes
∙ Tool is supplied with charger and battery in a strong carry case
∙ Carry case has internal compartments to contain die sets
∙ Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
∙ The Crimping cycle is 4 seconds
∙ A Battery Capacity of 2Ah
∙ Provides approx. 85 Crimping Cycles per Charge
∙ Weight including battery is 1.6kg

For compatible uninsulated terminals see stock number 531-043 (typical of range).
For appropriate battery see stock number 459-6145.

Инструменты общего применения General Support Tooling
Recommended crimp tooling for most ranges of uninsulated crimp terminals.

Разъемы / Инструмент и принадлежности для разъемов / Матрицы для обжимных инструментов /
Die set for hydraulic crimp tool,10sq.mm

Технические параметры

Описание изделия
Die
Диапазон сечений провода, мм²
10

Дополнительная информация

Crimping Dies Catalogue
Klauke L Series Technical Data Sheet