HLG-120-15A, LED Driver,15V,IP65 Power

PartNumber: HLG-120-15A
Ном. номер: 8088848438
Производитель: Mean Well Enterprises
HLG-120-15A, LED Driver,15V,IP65 Power
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 150 × = 14 150
или
купить в 1 клик

Описание

RS - 120W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
120W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature

cULus, TUV

UL8750, EN61347-1, EN61347-2-13 independent IP65 or IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HLG-120-15A, Constant Voltage Dimmable LED Driver 120W 15V 8A

Технические параметры

применение
LED Lighting, Street Lighting
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
120W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
8A
выходное напряжение
15V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
Potentiometer

Дополнительная информация

Datasheet