HLG-185-15B, Dimmable LED Driver,15V

PartNumber: HLG-185-15B
Ном. номер: 8085345767
Производитель: Mean Well Enterprises
HLG-185-15B, Dimmable LED Driver,15V
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 900 × = 7 900
или
купить в 1 клик

Описание

RS - 185W Waterproof (IP67) PFC Dimmable SMPSU

External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power derates above 60°C.
MTBF to MIL-HDBK-217F.

TUV, UL recognised for Canada & US

UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HLG-185-15B, Constant Voltage Dimmable LED Driver 172.5W 15V 11.5A

Технические параметры

применение
LED Lighting, Street Lighting
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
172.5W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
11.5A
выходное напряжение
15V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

Datasheet HLG-185-15B
Datasheet