HLG-240H-12A, LED Driver,12V,IP65 Power

PartNumber: HLG-240H-12A
Ном. номер: 8008848796
Производитель: Mean Well Enterprises
HLG-240H-12A, LED Driver,12V,IP65 Power
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 260 × = 15 260
или
купить в 1 клик

Описание

RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply
HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications

Wide universal AC input up to 305Vac
Built-in active PFC function
High effciency of up to 94%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥50% load)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

MIL-HDBK-217F (25°C)
100Vac models - derate power above 50°C, 230Vac models - derate power above 60°C

cULus, TUV, PSE, CB

UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HLG-240H-12A, Constant Voltage Dimmable LED Driver 192W 12V 8 → 16A

Технические параметры

применение
LED Lighting, Street Lighting
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
192W
операция (работа)
Constant Voltage
выходной ток
8 → 16A
выходное напряжение
12V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
Potentiometer

Дополнительная информация

Datasheet