HLG-40H-24B, Dimmable LED Driver,24V

PartNumber: HLG-40H-24B
Ном. номер: 8114030251
Производитель: Mean Well Enterprises
HLG-40H-24B, Dimmable LED Driver,24V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 300 × = 5 300
или
купить в 1 клик

Описание

Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply - HLG-40H
HLG-40H series 40W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor and outdoor installations
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature

cULus, TUV

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HLG-40H-24B, Constant Voltage Dimmable LED Driver 40.08W 24V 1.67A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
40.08W
операция (работа)
Constant Voltage
выходной ток
1.67A
выходное напряжение
24V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
1 to 10 V dc, PWM, Resistance