HLG-80H-12A, LED Driver,12V,IP65 Power

PartNumber: HLG-80H-12A
Ном. номер: 8110526508
Производитель: Mean Well Enterprises
HLG-80H-12A, LED Driver,12V,IP65 Power
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 110 × = 11 110
или
купить в 1 клик

Описание

RS - 80W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
Available from 60W up to 82.8W. See Similar Products or Data Sheet for details.

80W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp and wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature

TUV

EN61347-1, EN61347-2-13 independent IP65 or IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750

Switch Mode - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well HLG-80H-12A, Constant Voltage Dimmable LED Driver 60W 12V 5A

Технические параметры

применение
LED Lighting, Moving Signs
входное напряжение
127 → 431 V dc, 90 → 305 V ac
Maximum Output Power
60W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
5A
выходное напряжение
12V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
Potentiometer

Дополнительная информация

Datasheet