HLMP-BD06-P0000, Avago, LED, HLMP-BD06-P00

PartNumber: HLMP-BD06-P0000
Ном. номер: 8016248659
Производитель: Avago Technologies
HLMP-BD06-P0000, Avago, LED, HLMP-BD06-P00
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
63 × = 1 008
Количество товаров должно быть кратно 16 шт.
от 32 шт. — 56 руб.
от 64 шт. — 51.09 руб.

Описание

Avago HLMP-AD/AG/AL/BD/BG/BL Series LEDs
The HLMP-AD/AG/AL/BD/BG/BL series, from Avago Technologies, are 5mm oval through hole LEDs. This family of LEDs offer precision optical performance and a high luminous intensity. The HLMP-AD/AG/AL/BD/BG/BL series are designed for full colour, video and passenger information signs. They have an oval shaped radiation pattern which makes these LEDs ideal of outdoor applications which require a wide viewing angle and readability in sunlight. The HLMP-AD/AG/AL/BD/BG/BL LEDs have a smooth, matched radiation pattern which ensures consistent colour mixing in full colour applications. They also offer message uniformity across the viewing angle of the sign.
These LED packages are made using AllnGaP for amber and red, a high efficiency material. The lamps are made using an advance optical grade epoxy which offers high temperature and moisture resistance for outdoor applications. The LED packages also contain UV-A and UV-B inhibitors to help reduce the effects of long term exposure to direct sunlight.

Features of the HLMP-AD/AG/AL/BD/BG/BL LEDs:
- Well defined spatial radiation pattern
- High luminous output
- Red and amber colours
- Moisture resistant
- UV resistant epoxy

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HLMP-BD06-P0000 Red LED, 630 nm, 5mm (T-1 3/4) Through Hole Package

Технические параметры

размеры
5 x 8.71
цвет линз
Red
Интенсивность свечения
880 mcd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
Number of LEDs
1
Viewing Angle
70 °
Dominant Wavelength
630 nm
LED Material
AllnGaP
Forward Voltage
2.2 V
Lens Shape
Oval
LED Colours
Red

Дополнительная информация

HLMP-BD/BL Series 5mm Mini Oval Lamps Data Sheet