HLMP-C223, HE s/bright red LED,HLMPC

PartNumber: HLMP-C223
Ном. номер: 8085847909
Производитель: Avago Technologies
HLMP-C223, HE s/bright red LED,HLMPC
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
74 × = 370
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 43 руб.
от 100 шт. — 30 руб.

Описание

Avago HLMP-Cx23 Series LEDs
The HLMP-Cx23 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx23 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx23 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.
This range includes HLMP-C123, HLMP-C223, HLMP-C323, HLMP-C423, HLMP-C523 and HLMP-C623.

Features of the HLMP-Cx23 LED lamps:
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 25°
- Binned for colour intensity

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HLMP-C223 Red LED, 626 nm, 5mm (T-1 3/4) Through Hole Package

Технические параметры

размеры
5 x 8.71
цвет линз
Clear
Интенсивность свечения
90.2 mcd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
Number of LEDs
1
Viewing Angle
25 °
Dominant Wavelength
626 nm
Forward Voltage
1.9 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

Datasheet