HLMP-EG1A-Z10DV, LED 5mm red 626nm,15deg

PartNumber: HLMP-EG1A-Z10DV
Ном. номер: 8021633748
Производитель: Avago Technologies
HLMP-EG1A-Z10DV, LED 5mm red 626nm,15deg
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
50 × = 500
Количество товаров должно быть кратно 10 шт.

Описание

Avago HLMP-Ex1A/1B and HLMP-Ex3A/3B Series LEDs
The HLMP-Ex1A/1B and HLMP-Ex3A/3B series, from Avago Technologies, are 5mm extra high brightness LED lamps. They provide high light output for readability in sunlight. The HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs are also highly reliable.The AllnGaP technology provides extremely stable light output over long periods of time.
The HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs are in untinted T-1 3/4 package. They are made with an advanced optical grade epoxy and offer high temperature and high moisture resistance performance. The epoxy contains both uv-a and uv-b inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for this family of LEDs include; traffic management, solar power signs and commercial outdoor advertising.

Features of the HLMP-Ex1A/1B and HLMP-Ex3A/3B LEDs:
- Viewing angle HLMP-Ex1A/1B-xxxDV: 15° minimum
- Viewing angle HLMP-Ex3A/3B-xxxDV: 30° minimum
- High luminous intensity
- Amber and red colour options
- Package: with or without standoff
- Untinted lamps

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HLMP-EG1A-Z10DV Red LED, 626 nm, 5mm (T-1 3/4) Through Hole Package

Технические параметры

размеры
5 x 8.71
цвет линз
Clear
светопоток
2.3 lm
Интенсивность свечения
16.5 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
Number of LEDs
1
Viewing Angle
15 °
Dominant Wavelength
626 nm
LED Material
AlInGaP
Forward Voltage
2.1 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

5mm Extra High Brightness AlInGaP LED lamps