HLMP-EG2A-XY0DD, Red 5mm LED, 23Deg, 626nm

PartNumber: HLMP-EG2A-XY0DD
Ном. номер: 8024497503
Производитель: Avago Technologies
HLMP-EG2A-XY0DD, Red 5mm LED, 23Deg, 626nm
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
67 × = 1 340
Количество товаров должно быть кратно 20 шт.
от 40 шт. — 59 руб.
от 80 шт. — 53.25 руб.

Описание

Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.

Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HLMP-EG2A-XY0DD Red LED, 626 nm, 5mm (T-1 3/4) Through Hole Package

Технические параметры

размеры
5 x 8.71
цвет линз
Clear
светопоток
2.3 lm
Интенсивность свечения
9.6 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
Number of LEDs
1
Viewing Angle
23 °
Dominant Wavelength
626 nm
LED Material
AlInGaP
Forward Voltage
2.1 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

HLMP-EGxx, HLMP-EHxx, HLMP-Elxx T-1¾ (5mm) ...