HLMP-HM75-34CDD, LED 5mm oval green 530nm

PartNumber: HLMP-HM75-34CDD
Ном. номер: 8047445950
Производитель: Avago Technologies
HLMP-HM75-34CDD, LED 5mm oval green 530nm
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
95 × = 950
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 83 руб.
от 40 шт. — 73.75 руб.

Описание

Avago HLMP-Hx74/75 Series LEDs
The HLMP-HG74/75, HLMP-HM74/75 and HLMP-HB74/75 families, from Avago Technologies, are T-1 3/4 (5mm) standard oval LEDs. The HLMP-Hx74/75 series are precision optical performance LEDs designed for full colour/video and passenger information sign applications. Their oval shaped radiation pattern and high luminous intensity are ideal for outdoor applications which require a wide field of view alongside readability in sunlight. The packages are made from an epoxy which contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-Hx74/75 LEDs include full colour sign applications.

Features of the HLMP-Hx74/75:
- Well defined spatial radiation pattern
- High brightness materials
- Red, green and blue colour options
- Moisture resistant
- Tinted and diffused
- Viewing angle: 40° x 100 °

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HLMP-HM75-34CDD Green LED, 530 nm, 5 mm Oval Through Hole Package

Технические параметры

размеры
5 x 7mm
цвет линз
Green
Интенсивность свечения
5.1 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
Number of LEDs
1
Viewing Angle
40 x 100 °
Dominant Wavelength
530 nm
LED Material
InGaN
Forward Voltage
3.2 V
Lens Shape
Oval
LED Colours
Green

Дополнительная информация

5mm Standard Oval LEDs Datasheet