HLMP-S501, Green diffused LED,HLMP-S

PartNumber: HLMP-S501
Ном. номер: 8053409383
Производитель: Avago Technologies
HLMP-S501, Green diffused LED,HLMP-S
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 4-5 недель.
56 × = 280
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 33 руб.
от 100 шт. — 20 руб.

Описание

Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs
The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.
The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.

Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:
- Rectangular light emitting surface
- Ideal for flush mounting on panels
- Variety of bright colours available
- Long life time: solid state reliability
- Uniform light output

Visible Light LEDs, Avago Technologies

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Avago HLMP-S501 Green LED, 569 nm, Rectangular Through Hole Package

Технические параметры

размеры
2 x 5 x 8mm
цвет линз
Green
тип монтажа
Through Hole
число выводов
2
тип упаковки
Rectangular
Number of LEDs
1
Viewing Angle
110 °
Dominant Wavelength
569 nm
LED Material
GaP
Forward Voltage
2.2 V
Lens Shape
Rectangle
LED Colours
Green

Дополнительная информация

Datasheet