HLMP7000D0010, Red LED,HLMP7000-010 2mA

PartNumber: HLMP7000D0010
Ном. номер: 8007690574
Производитель: Avago Technologies
HLMP7000D0010, Red LED,HLMP7000-010 2mA
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
280 × = 280
от 25 шт. — 74 руб.
от 100 шт. — 61.30 руб.

Описание

Avago HLMP-P/Q/6/70 Series Subminiature LEDs
The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps. They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, the packages can be side stacked for optimisation of board space saving. With the right-angle housing, the HLMP-P/Q/6/70 LEDs are ideal for use as back panel diagnostic indicators and logic status indicators on PC boards.

HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.

HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.

Features of the HLMP-P/Q/6/70 LEDs:
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads

PCB LED Indicators, Avago Technologies

Дисплеи и оптоэлектроника / Светодиодные индикаторы и принадлежности / Светодиодные индикаторы для монтажа на печатную плату /
Avago HLMP7000D0010 Red Right-angle PCB LED Indicator, 2-Pin Through Hole, 90 ° 3 V

Технические параметры

размеры
1.65 Dia. x 2.92mm
высота
2.92mm
тип монтажа
Through Hole
число выводов
2
напряжение (источника) питания
3 V
ширина
1.65 Dia.mm
Number of LEDs
1
Viewing Angle
90 °
Dominant Wavelength
626 nm
LED Orientation
Right Angle
LED Colours
Red

Дополнительная информация

HLMP-Px/Qx/6x/70x Series Subminiature LED ...
SUBMIN RIGHT ANGLE LED/HOUSING