HLS-10, Anti-vibration locking W

PartNumber: HLS-10
Ном. номер: 8105351824
Производитель: RS
HLS-10, Anti-vibration locking W
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
4 210 × = 4 210
Цена указана за упаковку из 50
от 5 уп. — 3 520 руб.
от 10 уп. — 3 111 руб.

Описание

Heico Anti-Vibration Locking Washers

These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry

Стопорные и анти-вибрационные шайбы

Фиксирующие и крепежные детали / Гайки и шайбы / Запорные и противовибрационные шайбы /
Unalloyed Steel Wedge Lock Locking & Anti-Vibration Washer

Технические параметры

внутренний диаметр
10.7mm
материал
Unalloyed Steel
наружный (внешний) диаметр
16.6mm
Washer Type
Wedge Lock

Дополнительная информация

Anti Vibration Washers Data Sheet