HOSE TAIL (HOSE NIPPLE)-2", Hose tail,2in BSPT M-2in

PartNumber: HOSE TAIL (HOSE NIPPLE)-2"
Ном. номер: 8084929242
Производитель: Haitima Corporation
HOSE TAIL (HOSE NIPPLE)-2", Hose tail,2in BSPT M-2in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 070 × = 4 070
от 5 шт. — 3 470 руб.

Описание

Pipeline Hose Tail BSPTM - in. ID Hose

Stainless Steel
150lbs fittings
Material: S/S 316
With BSP Screwed end
Investment casting
Barrel nipple is made from S/40 pipe

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шланги и резьбовые фитинги - нержавеющая сталь, класс 150 фунтов

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из нержавеющей стали /
RS Stainless Steel Threaded Fitting Hose Nipple, 2 in R Male 51.5 mm Barbed Male

Технические параметры

Соединение 1
2 in R Male
Соединение 2
51.5 mm Barbed Male
тип крепления
Hose Nipple
Connection Gender 2
Male
Thread Standard 1
R
Thread Size 1
2in
Connection Gender 1
Male

Дополнительная информация

Datasheet HOSE TAIL (HOSE NIPPLE)-2"
Datasheet