HPL-000, ENCLOSURE 102X191X33

PartNumber: HPL-000
Ном. номер: 8063534398
Производитель: Pactec
HPL-000, ENCLOSURE 102X191X33
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 700 × = 1 700

Описание

Enclosures_18241_Normal Module Enclosure

A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.

Dimensions (mm)
SizeExterior
dimensions
Available panel
surface
Max. Conductor
board size
LBH
1624122-54 x 37
2976125.4-85 x 49
3586125.453 x 1951 x 55
4666925.460 x 1956 x 58
5766925.460 x 1968 x 56
61177022.961.5 x 17105 x 64
71469228.5-103 x 67
81016125.492.5 x 2095 x 55
9966122.953 x 17.589 x 55
1096613653 x 3089 x 55
1219110229-183 x 95
All dimensions, approx. dimensions in mm


Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
Hand Held Enclosure, ABS, Black, 190.5 x 101.6 x 28.91mm

Технические параметры

Материал корпуса
ABS
цвет
Black
внешняя высота
28.91 mm
внешняя длина
190.5 mm
внешняя ширина
101.6 mm
Integral Battery Compartment
Yes
последовательный
HM
External Dimensions
190.5 x 101.6 x 28.91mm
Keypad Recess
Yes

Дополнительная информация

HPL Enclosures Drawing