HQ035EMSBK, Shielded box, IP67, 262x1

PartNumber: HQ035EMSBK
Ном. номер: 8093025037
Производитель: Gainta Industries
HQ035EMSBK, Shielded box, IP67, 262x1
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 470 × = 10 470
купить в 1 клик


IP67 Aluminium Shielded Boxes
A moulded diecast aluminium enclosure with screening seal to protect against electromagnetic and radio interference. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Wall mounting holes and fixing screws are outside the sealing area for true seal protection
M4 countersunk stainless screws are included to secure the cover and the body
Supplied with a continuous silicone gasket to meet IP67 rating and a conductive gasket for EMI shielding
External surfaces have black painted finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Покршенные корпуса из литого под давлением алюминия

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Aluminium Enclosure, IP67, Shielded, Flanged, 262 x 182 x 90mm

Технические параметры

Материал корпуса
Aluminium Alloy
внешняя высота
90 mm
внешняя длина
262 mm
внешняя ширина
182 mm
оценка показателя производительности
цвет крышки
External Dimensions
262 x 182 x 90mm

Дополнительная информация

Shielded box, IP67, 262x182x90mm, black Drawing