HR22-12TJD-20P(73), CONN JACK 20POS MALE SOLD

PartNumber: HR22-12TJD-20P(73)
Ном. номер: 8032042202
Производитель: Hirose Electric
HR22-12TJD-20P(73), CONN JACK 20POS MALE SOLD
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 730 × = 2 730

Описание

Hirose HR22 Series Compact Circular Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in jack and cable plug versions with crimp terminals or solder terminals.

Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirose HR22-12TJD-20P(73), HR22 Series, 20 Pole Male Straight Cable Mount Standard Connector, Shell Size 12

Технические параметры

Mounting Type
Cable Mount
Размер разъёма
Standard
Voltage Rating
300 V
Mating Type
Screw Lock
способ концевой заделки
Solder
номинальный ток
2A
Род контакта
Male
род
Male
последовательный
HR22
покрытие контактов
Silver
число контактов
20
материал корпуса
PBT
Contact Material
Phosphor Bronze
Body Orientation
Straight
размер оболочки
12